Add To Favorites
Product Overview
Digi-Key Part Number 277-4606-ND
Quantity Available 12
Can ship immediately
Manufacturer

Manufacturer Part Number

1518177

Description CABLE 5POS M12 PLUG-WIRE 2M
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Cable Assembly Circular 05 pos Male to Wire Leads 6.56' (2.00m)

Documents & Media
Datasheets 1518177 Datasheet
1518177
Featured Product Build with Confidence
Online Catalog M12 Series
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series -
Part Status Active
1st Connector M12 Male
2nd Connector Wire Leads
Number of Positions 5
Number of Positions Loaded All
Length 6.56' (2.00m)
Cable Type Round
Color Violet
Shielding Shielded
Usage Industrial Environments - IP65, IP67
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1518177-ND
277-4606
SAC-5P-MS/ 2,0-920 SCO
SAC-5P-MS/2,0-920SCO

10:43:41 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 40.66000 $40.66
10 37.40700 $374.07
50 34.56140 $1,728.07
100 32.93480 $3,293.48
250 30.90172 $7,725.43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback