Add To Favorites
1507308 Cable Assembly Circular 02 pos Female to Wire Leads 16.40' (5.00m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 57.27000 $57.27
10 52.68500 $526.85
50 48.67720 $2,433.86
100 46.38660 $4,638.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 277-13337-ND
Copy   277-13337-ND
Quantity Available 4
Can ship immediately

Factory Stock ?: 3
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1507308

Copy   1507308
Description CBL FMALE TO WIRE LEAD 5P 16.4'
Copy   CBL FMALE TO WIRE LEAD 5P 16.4'
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Cable Assembly Circular 02 pos Female to Wire Leads 16.40' (5.00m)

Copy   Cable Assembly Circular 02 pos Female to Wire Leads 16.40' (5.00m)
Documents & Media
Datasheets 1507308 Datasheet
1507308
Featured Product Build with Confidence
Online Catalog M12 Cable Assemblies
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series -
Part Status Active
1st Connector Type Plug
1st Connector Gender Female Sockets
1st Connector Number of Positions 5
1st Connector Number of Positions Loaded 2
1st Connector Shell Size - Insert M12
1st Connector Orientation B
1st Connector Mounting Type Free Hanging (In-Line)
2nd Connector Type Wire Leads
2nd Connector Gender -
2nd Connector Number of Positions -
2nd Connector Number of Positions Loaded -
2nd Connector Shell Size - Insert -
2nd Connector Orientation -
2nd Connector Mounting Type -
Length 16.40' (5.00m)
Assembly Configuration Standard
Cable Type Round
Cable Material Polyurethane (PUR)
Color Violet
Shielding Shielded
Ingress Protection IP65/67 - Dust Tight, Water Resistant, Waterproof
Usage Industrial Environments
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1507308-ND
277-13337
SAC-2P-5.0-910/M12FSB

22:38:37 12/12/2018