Add To Favorites
Product Overview
Digi-Key Part Number 277-13336-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

1507065

Description CABLE 5POS M12 PLUG-WIRE 2M
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Cable Assembly Circular 05 pos Male to Wire Leads 6.56' (2.00m)

Documents & Media
Datasheets 1507065 Datasheet
1507065
Featured Product Build with Confidence
Online Catalog M12 Cable Assemblies
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series -
Part Status Active
1st Connector M12 Male
1st Connector Number of Positions 5
1st Connector Number of Positions Loaded All
2nd Connector Wire Leads
Length 6.56' (2.00m)
Cable Type Round
Color Green
Shielding Shielded
Usage Industrial Environments - IP65, IP67
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1507065-ND
277-13336
SAC-5P-M12MSB/2.0-900

01:30:38 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 39.46000 $39.46
10 36.30300 $363.03
50 33.54100 $1,677.05
100 31.96260 $3,196.26
250 29.98972 $7,497.43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback