Add To Favorites
Photo Not Available
1460131
Product Overview
Digi-Key Part Number 1460131-ND
Copy   1460131-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1460131

Copy   1460131
Description CONN HOOD SIDE ENTRY SZB16 PG21
Copy   CONN HOOD SIDE ENTRY SZB16 PG21
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 1460131
PCN Design/Specification HC-(B,D,HV) Series Support Collar 19/Dec/2014
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series HEAVYCON® B
Packaging ? Bulk ?
Part Status Active
Connector Type Hood
Style Side Entry
Size B16
Lock Location Locking Clip (2) on Base Bottom
Thread Size PG21
Size / Dimension 3.681" L x 1.693" W x 2.559" H (93.50mm x 43.00mm x 65.00mm)
Housing Color Gray
Features -
Ingress Protection IP65 - Dust Tight, Water Resistant
Housing Material Aluminum, Die Cast
Housing Finish Powder Coated
Operating Temperature -40°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
For Use With
  • 1648238 - Phoenix Contact | 277-4390-ND DigiKey Electronics
  • 1648238
  • Phoenix Contact
  • INSERT MALE 16POS SCREW
  • Unit Price $18.08000
  • 277-4390-ND
  • 1648241 - Phoenix Contact | 277-4466-ND DigiKey Electronics
  • 1648241
  • Phoenix Contact
  • INSERT FEMALE 16POS SCREW
  • Unit Price $19.00000
  • 277-4466-ND
  • 1584884 - Phoenix Contact | 277-8401-ND DigiKey Electronics
  • 1584884
  • Phoenix Contact
  • INSERT FEMALE 16POS+1GND SCREW
  • Unit Price $19.78000
  • 277-8401-ND
  • 1584075 - Phoenix Contact | 277-4396-ND DigiKey Electronics
  • 1584075
  • Phoenix Contact
  • INSERT MALE 72POS CRIMP
  • Unit Price $23.60000
  • 277-4396-ND
Additional Resources
Standard Package ? 10
Other Names HC-B 16-TFQ-N-O1PG21S
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 22.56000 $225.60

Submit a request for quotation on quantities greater than those displayed.

14:31:19 9/18/2018