Add To Favorites
Photo Not Available
1460128
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.63000 $23.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1460128-ND
Copy   1460128-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1460128

Copy   1460128
Description CONN HOOD TOP ENTRY SZB16 M25
Copy   CONN HOOD TOP ENTRY SZB16 M25
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 1460128 Datasheet
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series HEAVYCON® B
Packaging ? Bulk ?
Part Status Active
Connector Type Hood
Style Top Entry
Size B16
Lock Location Locking Clip (2) on Base Bottom
Thread Size M25
Size / Dimension 3.681" L x 1.693" W x 2.559" H (93.50mm x 43.00mm x 65.00mm)
Housing Color Gray
Features -
Ingress Protection IP65 - Dust Tight, Water Resistant
Housing Material Aluminum, Die Cast
Housing Finish Powder Coated
Operating Temperature -40°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • 1648238 - Phoenix Contact | 277-4390-ND DigiKey Electronics
  • 1648238
  • Phoenix Contact
  • INSERT MALE 16POS SCREW
  • Unit Price $18.98000
  • 277-4390-ND
  • 1648241 - Phoenix Contact | 277-4466-ND DigiKey Electronics
  • 1648241
  • Phoenix Contact
  • INSERT FEMALE 16POS SCREW
  • Unit Price $21.22000
  • 277-4466-ND
  • 1584884 - Phoenix Contact | 277-8401-ND DigiKey Electronics
  • 1584884
  • Phoenix Contact
  • INSERT FEMALE 16POS+1GND SCREW
  • Unit Price $22.10000
  • 277-8401-ND
  • 1605637 - Phoenix Contact | 277-4694-ND DigiKey Electronics
  • 1605637
  • Phoenix Contact
  • INSERT MALE 16POS IDC
  • Unit Price $23.28000
  • 277-4694-ND
Associated Product
  • 1411126 - Phoenix Contact | 277-12999-ND DigiKey Electronics
  • 1411126
  • Phoenix Contact
  • CABLE GLAND 11-17MM M25 POLY
  • Unit Price $1.25000
  • 277-12999-ND
  • 1411165 - Phoenix Contact | 277-13004-ND DigiKey Electronics
  • 1411165
  • Phoenix Contact
  • CABLE GLAND 11-17MM M25 BRASS
  • Unit Price $5.60000
  • 277-13004-ND
  • 1411190 - Phoenix Contact | 277-12277-ND DigiKey Electronics
  • 1411190
  • Phoenix Contact
  • CABLE GLAND 11-16MM M25 BRASS
  • Unit Price $12.29000
  • 277-12277-ND
  • 1647624 - Phoenix Contact | 277-8493-ND DigiKey Electronics
  • 1647624
  • Phoenix Contact
  • STEP-DOWN ADAPTER M25 TO M20
  • Unit Price $3.80000
  • 277-8493-ND
Additional Resources
Standard Package ? 1
Other Names HC-B 16-TFQ-N-O1STM25G

08:09:01 1/17/2019