Add To Favorites
1456226 5 Position Circular Connector Plug, Male Pins Screw Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 44.06000 $44.06
10 40.53400 $405.34
50 37.44940 $1,872.47
100 35.68690 $3,568.69
250 33.48440 $8,371.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 277-13254-ND
Copy   277-13254-ND
Quantity Available 4
Can ship immediately

Factory Stock ?: 28
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1456226

Copy   1456226
Description CONN PLUG MALE 5POS GOLD SCREW
Copy   CONN PLUG MALE 5POS GOLD SCREW
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

5 Position Circular Connector Plug, Male Pins Screw Gold

Copy   5 Position Circular Connector Plug, Male Pins Screw Gold
Documents & Media
Datasheets 1456226 Datasheet
Online Catalog SACC Series
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series SACC
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 5
Shell Size - Insert 7/8"-5
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Screw
Fastening Type Threaded
Orientation A
Shell Material Zinc Die Cast
Shell Finish Nickel
Contact Finish - Mating Gold
Color Black, Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating UL94 HB
Features Backshell
Shielding -
Current Rating 9A
Voltage Rating 300V
Backshell Material, Plating Polybutylene Terephthalate (PBT)
Cable Opening 0.315" ~ 0.394" (8.00mm ~ 10.00mm)
Contact Material Copper Zinc
Contact Finish Thickness - Mating -
Insert Material Polyamide (PA66), Nylon 6/6 and Polyurethane (PUR)
Operating Temperature -25°C ~ 85°C
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1456226-ND
277-13254
SACC-MINMS-5CON-PG11/2 5

12:06:16 12/16/2018