Add To Favorites
Product Overview
Digi-Key Part Number 277-13116-ND
Quantity Available 6
Can ship immediately
Manufacturer

Manufacturer Part Number

1424118

Description CABLE 4POS
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Cable Assembly 16.40' (5.00m)

Documents & Media
Datasheets 1424118 Datasheet
Featured Product Build with Confidence
PCN Design/Specification Multiple Devices Product Improvement 08/Jun/2018
Online Catalog M12 Cable Assemblies
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series -
Part Status Active
1st Connector M12 Female, Right Angle
1st Connector Number of Positions 4
1st Connector Number of Positions Loaded All
2nd Connector Wire Leads
Length 16.40' (5.00m)
Cable Type Round
Color Black
Shielding Shielded
Usage -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1424118-ND
277-13116
SAC-4P-FRT/ 5 0-PUR SH SCO

22:36:36 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 82.53000 $82.53
10 75.92800 $759.28
50 70.15060 $3,507.53
100 66.84970 $6,684.97

Submit a request for quotation on quantities greater than those displayed.

Send Feedback