Add To Favorites
1420961 Cable Assembly 3.28' (1.00m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 47.69000 $47.69
10 43.87600 $438.76
50 40.53780 $2,026.89
100 38.62970 $3,862.97
250 36.24504 $9,061.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 277-15777-ND
Copy   277-15777-ND
Quantity Available 5
Can ship immediately

Factory Stock ?: 23
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1420961

Copy   1420961
Description CBL FMALE TO WIRE LEAD 5P 3.28'
Copy   CBL FMALE TO WIRE LEAD 5P 3.28'
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Cable Assembly 3.28' (1.00m)

Copy   Cable Assembly  3.28' (1.00m)
Documents & Media
Datasheets 1420961 Datasheet
Featured Product Build with Confidence
Online Catalog 7/8" Power Cables
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series -
Part Status Active
1st Connector Type Plug
1st Connector Gender Female Sockets
1st Connector Number of Positions 5
1st Connector Number of Positions Loaded All
1st Connector Shell Size - Insert 7/8"
1st Connector Orientation Keyed
1st Connector Mounting Type Panel Mount
2nd Connector Type Wire Leads
2nd Connector Gender -
2nd Connector Number of Positions -
2nd Connector Number of Positions Loaded -
2nd Connector Shell Size - Insert -
2nd Connector Orientation -
2nd Connector Mounting Type -
Length 3.28' (1.00m)
Assembly Configuration Standard
Cable Type Round
Cable Material Polyvinyl Chloride (PVC)
Color Gray
Shielding Shielded
Ingress Protection IP68 - Dust Tight, Waterproof
Usage Industrial Environments
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 277-15777
SACC-E-MINF-5CON-NPT12-U40/1,0

12:59:14 12/10/2018