Add To Favorites
1420959 Cable Assembly 3.28' (1.00m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.64000 $42.64
10 39.22900 $392.29
50 36.24480 $1,812.24
100 34.53900 $3,453.90
250 32.40668 $8,101.67

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 277-15775-ND
Copy   277-15775-ND
Quantity Available 6
Can ship immediately

Factory Stock ?: 10
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1420959

Copy   1420959
Description CBL MALE TO WIRE LEAD 5POS 3.28'
Copy   CBL MALE TO WIRE LEAD 5POS 3.28'
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Cable Assembly 3.28' (1.00m)

Copy   Cable Assembly  3.28' (1.00m)
Documents & Media
Datasheets 1420959 Datasheet
Featured Product Build with Confidence
Online Catalog 7/8" Power Cables
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series -
Part Status Active
1st Connector Type Receptacle
1st Connector Gender Male Pins
1st Connector Number of Positions 5
1st Connector Number of Positions Loaded All
1st Connector Shell Size - Insert 7/8"
1st Connector Orientation Keyed
1st Connector Mounting Type Panel Mount
2nd Connector Type Wire Leads
2nd Connector Gender -
2nd Connector Number of Positions -
2nd Connector Number of Positions Loaded -
2nd Connector Shell Size - Insert -
2nd Connector Orientation -
2nd Connector Mounting Type -
Length 3.28' (1.00m)
Assembly Configuration Standard
Cable Type Round
Cable Material Polyvinyl Chloride (PVC)
Color Gray
Shielding Shielded
Ingress Protection IP68 - Dust Tight, Waterproof
Usage Industrial Environments
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 277-15775
SACC-E-MINM-5CON-NPT12-U40/1,0

01:52:21 1/24/2019