Add To Favorites
1417772 Cable Assembly 3.28' (1.00m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 38.31000 $38.31
10 35.24900 $352.49
50 32.56740 $1,628.37
100 31.03470 $3,103.47
250 29.11912 $7,279.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 277-15763-ND
Copy   277-15763-ND
Quantity Available 7
Can ship immediately

Factory Stock ?: 1
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1417772

Copy   1417772
Description CBL MALE TO WIRE LEAD 6POS 3.28'
Copy   CBL MALE TO WIRE LEAD 6POS 3.28'
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Cable Assembly 3.28' (1.00m)

Copy   Cable Assembly  3.28' (1.00m)
Documents & Media
Datasheets 1417772 Datasheet
Featured Product Build with Confidence
Online Catalog 7/8" Power Cables
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series -
Part Status Active
1st Connector Type Receptacle
1st Connector Gender Male Pins
1st Connector Number of Positions 6
1st Connector Number of Positions Loaded All
1st Connector Shell Size - Insert 7/8"
1st Connector Orientation Keyed
1st Connector Mounting Type Panel Mount
2nd Connector Type Wire Leads
2nd Connector Gender -
2nd Connector Number of Positions -
2nd Connector Number of Positions Loaded -
2nd Connector Shell Size - Insert -
2nd Connector Orientation -
2nd Connector Mounting Type -
Length 3.28' (1.00m)
Assembly Configuration Standard
Cable Type Individual
Cable Material Polyvinyl Chloride (PVC)
Color Multiple
Shielding Unshielded
Ingress Protection IP68 - Dust Tight, Waterproof
Usage Industrial Environments
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 277-15763
SACC-E-MINM-6CON-NPT12-U20/1,0

09:39:06 12/16/2018