Add To Favorites
1417120 Cable Assembly 6.56' (2.00m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 56.44000 $56.44
10 51.92200 $519.22
50 47.97240 $2,398.62
100 45.71470 $4,571.47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 277-15751-ND
Copy   277-15751-ND
Quantity Available 5
Can ship immediately

Factory Stock ?: 62
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1417120

Copy   1417120
Description CBL FMALE TO MALE 3POS 6.56'
Copy   CBL FMALE TO MALE 3POS 6.56'
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Cable Assembly 6.56' (2.00m)

Copy   Cable Assembly  6.56' (2.00m)
Documents & Media
Datasheets 1417120 Datasheet
Featured Product Build with Confidence
Online Catalog 7/8" Power Cables
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series -
Part Status Active
1st Connector Type Receptacle
1st Connector Gender Male Pins
1st Connector Number of Positions 3
1st Connector Number of Positions Loaded All
1st Connector Shell Size - Insert 7/8"
1st Connector Orientation A
1st Connector Mounting Type Free Hanging (In-Line)
2nd Connector Type Plug
2nd Connector Gender Female Sockets
2nd Connector Number of Positions 3
2nd Connector Number of Positions Loaded All
2nd Connector Shell Size - Insert 7/8"
2nd Connector Orientation A
2nd Connector Mounting Type Free Hanging (In-Line)
Length 6.56' (2.00m)
Assembly Configuration Standard
Cable Type Round
Cable Material Polyvinyl Chloride (PVC)
Color Black
Shielding Unshielded
Ingress Protection IP68 - Dust Tight, Waterproof
Usage Industrial Environments
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 277-15751
SAC-3P-MINMS/ 2,0-U50/MINFS

23:46:50 12/10/2018