Add To Favorites
Photo Not Available
1415937
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.64000 $23.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1415937-ND
Copy   1415937-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1415937

Copy   1415937
Description SENSOR/ACTUATOR CABLE 3POS
Copy   SENSOR/ACTUATOR CABLE 3POS
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 1415937
Design Resources Industrial Automation Product Selector
Mfg CAD Models 1415937.stp
PCN Design/Specification Multiple Devices Marking 08/Jun/2018
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series SAC
Part Status Active
Number of Positions 3
Connector - Sensor Rectangular
Termination Wire Leads
Connector - Cable -
Cable Length 5m
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SAC-3P- 5 0-PVC/C-1L-V

07:57:05 2/21/2019