Add To Favorites
Photo Not Available
1415594 Cable Assembly 32.8' (10.00m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.70000 $23.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1415594-ND
Copy   1415594-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1415594

Copy   1415594
Description CBL MALE RA TO WIRE LD 4P 32.8'
Copy   CBL MALE RA TO WIRE LD 4P 32.8'
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Cable Assembly 32.8' (10.00m)

Copy   Cable Assembly  32.8' (10.00m)
Documents & Media
Datasheets 1415594
Featured Product Build with Confidence
Mfg CAD Models 1415594.stp
PCN Assembly/Origin Multiple Devices Marking 09/Mar/2017
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series -
Part Status Active
1st Connector Type Receptacle, Right Angle
1st Connector Gender Male Pins
1st Connector Number of Positions 4
1st Connector Number of Positions Loaded All
1st Connector Shell Size - Insert M12
1st Connector Orientation A
1st Connector Mounting Type Free Hanging (In-Line)
2nd Connector Type Wire Leads
2nd Connector Gender -
2nd Connector Number of Positions -
2nd Connector Number of Positions Loaded -
2nd Connector Shell Size - Insert -
2nd Connector Orientation -
2nd Connector Mounting Type -
Length 32.8' (10.00m)
Assembly Configuration Standard
Cable Type Round
Cable Material Polyvinyl Chloride (PVC)
Color Black
Shielding Unshielded
Ingress Protection IP65/67/68 - Dust Tight, Water Resistant, Waterproof
Usage Industrial Environments
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SAC-4P-M12MR/10 0-PVC

18:48:39 1/19/2019