Add To Favorites
1412250 3 Position Circular Connector Insert, Female Sockets Solder Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.79000 $4.79
10 4.58700 $45.87
50 4.46140 $223.07

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 277-10272-1-ND
Copy   277-10272-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1412250

Copy   1412250
Description CONN FMALE INSERT 3POS SOLDER
Copy   CONN FMALE INSERT 3POS SOLDER
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

3 Position Circular Connector Insert, Female Sockets Solder Gold

Copy   3 Position Circular Connector Insert, Female Sockets Solder Gold
Documents & Media
Datasheets 1412250 Drawing
Online Catalog Circular Connectors
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series SACC
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Insert, Female Sockets
Number of Positions 3
Shell Size - Insert M8-3
Shell Size, MIL -
Mounting Type Surface Mount
Mounting Feature -
Termination Solder
Fastening Type -
Orientation A
Shell Material -
Shell Finish -
Contact Finish - Mating Gold
Color -
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating UL94 V-0
Features Board Guide, Insert Only, Requires Shell
Shielding -
Current Rating 3A
Voltage Rating 50VAC, 60VDC
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Zinc
Contact Finish Thickness - Mating -
Insert Material Polyamide (PA), Nylon
Operating Temperature -25°C ~ 105°C
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 1412501 - Phoenix Contact | 277-10313-ND DigiKey Electronics
  • 1412501
  • Phoenix Contact
  • CONN INSERT SHELL PRESS FIT
  • Unit Price $4.81000
  • 277-10313-ND
  • 1412504 - Phoenix Contact | 277-10310-ND DigiKey Electronics
  • 1412504
  • Phoenix Contact
  • CONN INSERT SHELL PNL MNT
  • Unit Price $9.68000
  • 277-10310-ND
Additional Resources
Standard Package ? 1
Other Names 277-10272-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 277-10272-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 0
  • Unit Price: $4.16960

17:19:10 1/22/2019