Add To Favorites
1412018 17 Position Circular Connector Insert, Female Sockets Solder Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.81000 $25.81
10 24.69100 $246.91
50 24.01780 $1,200.89

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 277-10304-1-ND
Copy   277-10304-1-ND
Quantity Available 67
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1412018

Copy   1412018
Description CONN FMALE INSERT 17POS SOLDER
Copy   CONN FMALE INSERT 17POS SOLDER
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

17 Position Circular Connector Insert, Female Sockets Solder Gold

Copy   17 Position Circular Connector Insert, Female Sockets Solder Gold
Documents & Media
Datasheets 1412018 Drawing
Online Catalog Circular Connectors
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series SACC
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Insert, Female Sockets
Number of Positions 17
Shell Size - Insert M12-17
Shell Size, MIL -
Mounting Type Surface Mount
Mounting Feature -
Termination Solder
Fastening Type -
Orientation A
Shell Material -
Shell Finish -
Contact Finish - Mating Gold
Color -
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating UL94 V-0
Features Board Guide, Insert Only, Requires Shell
Shielding Shielded
Current Rating 1.5A
Voltage Rating 30V
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Zinc
Contact Finish Thickness - Mating -
Insert Material Polyamide (PA), Nylon
Operating Temperature -55°C ~ 105°C
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 1412079 - Phoenix Contact | 277-10305-ND DigiKey Electronics
  • 1412079
  • Phoenix Contact
  • CONN INSERT SHELL PNL MNT
  • Unit Price $4.46000
  • 277-10305-ND
  • 1412081 - Phoenix Contact | 277-10308-ND DigiKey Electronics
  • 1412081
  • Phoenix Contact
  • CONN INSERT SHELL PRESS FIT
  • Unit Price $4.46000
  • 277-10308-ND
Additional Resources
Standard Package ? 1
Other Names 277-10304-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 277-10304-2-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $22.44670

22:38:59 11/20/2018