Add To Favorites
1412016 17 Position Circular Connector Insert, Male Pins Solder Gold
Product Overview
Digi-Key Part Number 277-10303-1-ND
Copy   277-10303-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1412016

Copy   1412016
Description CONN MALE INSERT 17POS SOLDER
Copy   CONN MALE INSERT 17POS SOLDER
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

17 Position Circular Connector Insert, Male Pins Solder Gold

Copy   17 Position Circular Connector Insert, Male Pins Solder Gold
Documents & Media
Datasheets 1412016 Drawing
Online Catalog Circular Connectors
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series SACC
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Insert, Male Pins
Number of Positions 17
Shell Size - Insert M12-17
Shell Size, MIL -
Mounting Type Surface Mount
Mounting Feature -
Termination Solder
Fastening Type -
Orientation A
Shell Material -
Shell Finish -
Contact Finish - Mating Gold
Color -
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating UL94 V-0
Features Board Guide, Insert Only, Requires Shell
Shielding Shielded
Current Rating 1.5A
Voltage Rating 30V
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Zinc
Contact Finish Thickness - Mating -
Insert Material Polyamide (PA), Nylon
Operating Temperature -40°C ~ 105°C
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 1412078 - Phoenix Contact | 277-10306-ND DigiKey Electronics
  • 1412078
  • Phoenix Contact
  • CONN INSERT SHELL PNL MNT
  • Unit Price $4.27000
  • 277-10306-ND
  • 1412080 - Phoenix Contact | 277-10309-ND DigiKey Electronics
  • 1412080
  • Phoenix Contact
  • CONN INSERT SHELL PRESS FIT
  • Unit Price $4.27000
  • 277-10309-ND
Additional Resources
Standard Package ? 1
Other Names 277-10303-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.75000 $23.75
10 22.71500 $227.15
50 22.09560 $1,104.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 277-10303-2-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $21.48020

02:55:36 9/22/2018