Add To Favorites
1412015 12 Position Circular Connector Insert, Male Pins Solder Gold
Product Overview
Digi-Key Part Number 277-10301-1-ND
Copy   277-10301-1-ND
Quantity Available 174
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1412015

Copy   1412015
Description CONN MALE INSERT 12POS SOLDER
Copy   CONN MALE INSERT 12POS SOLDER
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

12 Position Circular Connector Insert, Male Pins Solder Gold

Copy   12 Position Circular Connector Insert, Male Pins Solder Gold
Documents & Media
Datasheets 1412015 Drawing
Online Catalog Circular Connectors
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series SACC
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Insert, Male Pins
Number of Positions 12
Shell Size - Insert M12-12
Shell Size, MIL -
Mounting Type Surface Mount
Mounting Feature -
Termination Solder
Fastening Type -
Orientation A
Shell Material -
Shell Finish -
Contact Finish - Mating Gold
Color -
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating UL94 V-0
Features Board Guide, Insert Only, Requires Shell
Shielding Shielded
Current Rating 1.5A
Voltage Rating 30V
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Zinc
Contact Finish Thickness - Mating -
Insert Material Polyamide (PA), Nylon
Operating Temperature -40°C ~ 105°C
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 1412078 - Phoenix Contact | 277-10306-ND DigiKey Electronics
  • 1412078
  • Phoenix Contact
  • CONN INSERT SHELL PNL MNT
  • Unit Price $4.27000
  • 277-10306-ND
  • 1412080 - Phoenix Contact | 277-10309-ND DigiKey Electronics
  • 1412080
  • Phoenix Contact
  • CONN INSERT SHELL PRESS FIT
  • Unit Price $4.27000
  • 277-10309-ND
You May Also Be Interested In
  • 858-012-203RSU4 - NorComp Inc. | NOR1415-ND DigiKey Electronics
  • 858-012-203RSU4
  • NorComp Inc.
  • CONN PLUG FMALE 12POS SOLDER CUP
  • Unit Price $15.09000
  • NOR1415-ND
  • 1411979 - Phoenix Contact | 277-10288-1-ND DigiKey Electronics
  • 1411979
  • Phoenix Contact
  • CONN FMALE INSERT 12POS SOLDER
  • Unit Price $16.00000
  • 277-10288-1-ND
  • LF10WBJ-12P - Hirose Electric Co Ltd | HR562-ND DigiKey Electronics
  • LF10WBJ-12P
  • Hirose Electric Co Ltd
  • CONN JACK MALE 12POS GOLD SOLDER
  • Unit Price $17.49000
  • HR562-ND
Additional Resources
Standard Package ? 1
Other Names 277-10301-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.83000 $17.83
10 17.05000 $170.50
50 16.58500 $829.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 277-10301-2-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 100 - Immediate
  • Unit Price: $16.12010

23:25:10 9/23/2018