Add To Favorites
Product Overview
Digi-Key Part Number 277-10302-1-ND
Quantity Available 151
Can ship immediately
Manufacturer

Manufacturer Part Number

1412009

Description CONN FMALE INSERT 12POS SOLDER
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

12 Position Circular Connector Insert, Female Sockets Solder Gold

Documents & Media
Datasheets 1412009 Drawing
Online Catalog Circular Connectors
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series SACC
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Insert, Female Sockets
Number of Positions 12
Shell Size - Insert M12-12
Shell Size, MIL -
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Orientation A
Ingress Protection IP65/67 - Dust Tight, Water Resistant, Waterproof
Shell Material, Finish -
Contact Finish Gold
Features Insert Only, Requires Shell, Shielded
Current Rating -
Voltage - Rated 30V
Contact Finish Thickness -
Operating Temperature -25°C ~ 105°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 1412079 - Phoenix Contact | 277-10305-ND DigiKey Electronics
  • 1412079
  • Phoenix Contact
  • CONN INSERT SHELL PNL MNT
  • Unit Price $4.27000
  • 277-10305-ND
  • 1412081 - Phoenix Contact | 277-10308-ND DigiKey Electronics
  • 1412081
  • Phoenix Contact
  • CONN INSERT SHELL PRESS FIT
  • Unit Price $4.27000
  • 277-10308-ND
Additional Resources
Standard Package ? 1
Other Names 277-10302-1

04:08:22 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.83000 $17.83
10 17.05000 $170.50
50 16.58500 $829.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 277-10302-2-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 100 - Immediate
  • Unit Price: $16.12010
Send Feedback