Add To Favorites
1411976 5 Position Circular Connector Insert, Female Sockets Solder Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.77000 $5.77
10 5.51800 $55.18
50 5.36720 $268.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 277-10282-1-ND
Copy   277-10282-1-ND
Quantity Available 417
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1411976

Copy   1411976
Description CONN FMALE INSERT 5POS SOLDER
Copy   CONN FMALE INSERT 5POS SOLDER
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

5 Position Circular Connector Insert, Female Sockets Solder Gold

Copy   5 Position Circular Connector Insert, Female Sockets Solder Gold
Documents & Media
Datasheets 1411976 Drawing
Online Catalog Circular Connectors
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series SACC
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Insert, Female Sockets
Number of Positions 5
Shell Size - Insert M12-5
Shell Size, MIL -
Mounting Type Surface Mount
Mounting Feature -
Termination Solder
Fastening Type -
Orientation A
Shell Material -
Shell Finish -
Contact Finish - Mating Gold
Color -
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating UL94 V-0
Features Board Guide, Insert Only, Requires Shell
Shielding -
Current Rating 4A
Voltage Rating 60V
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Zinc
Contact Finish Thickness - Mating -
Insert Material Polyamide (PA), Nylon
Operating Temperature -55°C ~ 105°C
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 1412081 - Phoenix Contact | 277-10308-ND DigiKey Electronics
  • 1412081
  • Phoenix Contact
  • CONN INSERT SHELL PRESS FIT
  • Unit Price $4.46000
  • 277-10308-ND
  • 1412079 - Phoenix Contact | 277-10305-ND DigiKey Electronics
  • 1412079
  • Phoenix Contact
  • CONN INSERT SHELL PNL MNT
  • Unit Price $4.46000
  • 277-10305-ND
You May Also Be Interested In
  • 1412081 - Phoenix Contact | 277-10308-ND DigiKey Electronics
  • 1412081
  • Phoenix Contact
  • CONN INSERT SHELL PRESS FIT
  • Unit Price $4.46000
  • 277-10308-ND
  • 1412079 - Phoenix Contact | 277-10305-ND DigiKey Electronics
  • 1412079
  • Phoenix Contact
  • CONN INSERT SHELL PNL MNT
  • Unit Price $4.46000
  • 277-10305-ND
  • 1552243 - Phoenix Contact | 277-12284-ND DigiKey Electronics
  • 1552243
  • Phoenix Contact
  • CONN INSERT SHELL PANEL MNT
  • Unit Price $6.93000
  • 277-12284-ND
  • TE-M32M1-A11C - Grayhill Inc. | GH7913-ND DigiKey Electronics
  • TE-M32M1-A11C
  • Grayhill Inc.
  • TOUCH ENCODER, M12 CONNECTOR, 32
  • Unit Price $181.93000
  • GH7913-ND
Additional Resources
Standard Package ? 1
Other Names 277-10282-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 277-10282-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 400 - Immediate
  • Unit Price: $5.01600

19:21:49 1/23/2019