Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1411928-ND
Quantity Available 0

Factory Stock ?: 300
Manufacturer

Manufacturer Part Number

1411928

Description CONN MALE INSERT 8POS GOLD SLDR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

8 Position Circular Connector Insert, Male Pins Solder Gold

Documents & Media
Datasheets 1411928 Drawing
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series SACC
Packaging ? Tray ?
Part Status Active
Connector Type Insert, Male Pins
Number of Positions 8
Shell Size - Insert M12-8
Shell Size, MIL -
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Orientation A
Ingress Protection IP67 - Dust Tight, Waterproof
Shell Material, Finish -
Contact Finish Gold
Features Insert Only, Requires Shell
Voltage - Rated 30V
Current Rating -
Contact Finish Thickness -
Operating Temperature -55°C ~ 105°C
 
Additional Resources
Standard Package ? 60
Other Names SACC-CI-M12MS-8PSMDT
SACCCIM12MS8PSMDT

10:45:27 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
60 7.05000 $423.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback