Add To Favorites
Photo Not Available
1410386 5 (4 + PE) Position Circular Connector Distributor IDC Silver
Product Overview
Digi-Key Part Number 1410386-ND
Copy   1410386-ND
Quantity Available 0

Factory Stock ?: 6
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1410386

Copy   1410386
Description CONN DISTRIBUTOR 5POS IDC
Copy   CONN DISTRIBUTOR 5POS IDC
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

5 (4 + PE) Position Circular Connector Distributor IDC Silver

Copy   5 (4 + PE) Position Circular Connector Distributor IDC Silver
Documents & Media
Datasheets 1410386
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series QPD
Packaging ? Bulk ?
Part Status Active
Connector Type Distributor
Number of Positions 5 (4 + PE)
Shell Size - Insert -
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination IDC
Fastening Type Threaded
Orientation -
Shell Material Polyamide (PA), Nylon
Shell Finish -
Contact Finish - Mating Silver
Color Black, Gray
Ingress Protection IP66/68/69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating UL94 V-0
Features Backshell
Shielding -
Current Rating 40A
Voltage Rating -
Backshell Material, Plating Polyamide (PA), Nylon
Cable Opening 0.354" ~ 0.551" (9.00mm ~ 14.00mm)
Contact Material Copper
Contact Finish Thickness - Mating -
Insert Material Polyamide (PA), Nylon
Operating Temperature -40°C ~ 100°C
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names QPD P 4PE6 0 9-14 BK
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.72000 $22.72

Submit a request for quotation on quantities greater than those displayed.

10:48:16 9/19/2018