Add To Favorites
1408820 Cable Assembly 16.40' (5.00m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 53.53000 $53.53
10 49.24700 $492.47
50 45.50000 $2,275.00
100 43.35870 $4,335.87

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 277-12950-ND
Copy   277-12950-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1408820

Copy   1408820
Description CBL MALE RA TO WIRE LD 4P 16.4'
Copy   CBL MALE RA TO WIRE LD 4P 16.4'
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Cable Assembly 16.40' (5.00m)

Copy   Cable Assembly  16.40' (5.00m)
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series -
Part Status Active
1st Connector Type Receptacle, Right Angle
1st Connector Gender Male Pins
1st Connector Number of Positions 4 (Power)
1st Connector Number of Positions Loaded All
1st Connector Shell Size - Insert M12
1st Connector Orientation T
1st Connector Mounting Type Free Hanging (In-Line)
2nd Connector Type Wire Leads
2nd Connector Gender -
2nd Connector Number of Positions -
2nd Connector Number of Positions Loaded -
2nd Connector Shell Size - Insert -
2nd Connector Orientation -
2nd Connector Mounting Type -
Length 16.40' (5.00m)
Assembly Configuration Standard
Cable Type Round
Cable Material Polyurethane (PUR)
Color Black
Shielding Unshielded
Ingress Protection IP65/67/68 - Dust Tight, Water Resistant, Waterproof
Usage Industrial Environments
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1408820-ND
277-12950
SAC-4P-MRT/5,0-PURSCO
SAC4PMRT50PURSCO

04:33:57 12/17/2018