Add To Favorites
1407563 Cable Assembly Circular 04 pos Male to RJ45, 8p4c 16.40' (5.00m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 59.52000 $59.52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 277-12918-ND
Copy   277-12918-ND
Quantity Available 5
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1407563

Copy   1407563
Description NETWORK CABLE
Copy   NETWORK CABLE
Detailed Description

Cable Assembly Circular 04 pos Male to RJ45, 8p4c 16.40' (5.00m)

Copy   Cable Assembly Circular 04 pos Male to RJ45, 8p4c 16.40' (5.00m)
Documents & Media
Datasheets 1407563 Datasheet
Mfg CAD Models 1407563.stp
PCN Obsolescence/ EOL 140yyyy 11/Sep/2018
PCN Design/Specification Multiple Devices 10/Dec/2014
PCN Packaging M8/M12 Dust Cover 15/Feb/2016
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series -
Part Status Obsolete
Connector Type Circular 04 pos Male to RJ45, 8p4c
Length 16.40' (5.00m)
Cable Type Round
Color Green
Shielding Double Shielded
Usage Cat5e, Industrial Environments
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1407563-ND
277-12918
NBC-MSD/ 5 0-93G/R4AC SCO

14:51:55 12/16/2018