Add To Favorites
Photo Not Available
1404028 Cable Assembly Circular 04 pos Female, Right Angle to Male 1.97' (600.00mm)
Product Overview
Digi-Key Part Number 1404028-ND
Copy   1404028-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1404028

Copy   1404028
Description CBL ASY 4POS SCKT,RA-PLUG 600MM
Copy   CBL ASY 4POS SCKT,RA-PLUG 600MM
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Cable Assembly Circular 04 pos Female, Right Angle to Male 1.97' (600.00mm)

Copy   Cable Assembly Circular 04 pos Female, Right Angle to Male 1.97' (600.00mm)
Documents & Media
Datasheets 1404028
Featured Product Build with Confidence
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series -
Part Status Active
1st Connector M12 Female, Right Angle
1st Connector Number of Positions 4
1st Connector Number of Positions Loaded All
2nd Connector M12 Male
2nd Connector Number of Positions 4
2nd Connector Number of Positions Loaded All
Length 1.97' (600.00mm)
Cable Type Round
Color Gray
Shielding -
Usage Industrial Environments - IP65
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SAC-4P-M12MS/0,6-600/M12FRFB
SAC4PM12MS06600M12FRFB
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.47000 $22.47

Submit a request for quotation on quantities greater than those displayed.

21:45:39 9/23/2018