Add To Favorites
1212363 Electronics Pliers Flat Nose 6.30" (160.0mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.96000 $41.96
10 38.60100 $386.01
50 35.66440 $1,783.22
100 33.98620 $3,398.62
250 31.88808 $7,972.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 277-12741-ND
Copy   277-12741-ND
Quantity Available 2
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1212363

Copy   1212363
Description TOOL PLIERS FLAT NOSE
Copy   TOOL PLIERS FLAT NOSE
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Electronics Pliers Flat Nose 6.30" (160.0mm)

Copy   Electronics Pliers Flat Nose  6.30" (160.0mm)
Documents & Media
Datasheets 1212363 Datasheet
Featured Product Build with Confidence
PCN Design/Specification Multiple Devices Product Improvement 06/Mar/2018
Multiple Devices Design 04/Sep/2018
Online Catalog UNIFOX
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series UNIFOX
Part Status Active
Tool Type Electronics
Tip - Type Flat Nose
Tip - Shape Straight
Jaw - Type -
Features Ergonomic, Insulated to 1000V, Soft Grips
Length 6.30" (160.0mm)
Weight 0.353 lb (160.12g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1212363-ND
277-12741
UNIFOX-F VDE

10:26:40 12/12/2018