Add To Favorites
1209978 Socket Hex Black Finish 8mm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.51000 $23.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1209978-ND
Copy   1209978-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1209978

Copy   1209978
Description SOCKET HEX 8MM
Copy   SOCKET HEX 8MM
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Socket Hex Black Finish 8mm

Copy   Socket Hex Black Finish 8mm
Documents & Media
Datasheets 1209978 Datasheet
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series BHN
Part Status Active
Tool Type Socket
Tip - Type Hex
Size 8mm
Drive Size 1/4"
Length -
Features Black Finish
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BHN 8

16:07:14 3/26/2019