Add To Favorites
Photo Not Available
1200114
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5 6.02800 $30.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1200114-ND
Copy   1200114-ND
Quantity Available 0

Factory Stock ?: 245
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1200114

Copy   1200114
Description I/O MODULES
Copy   I/O MODULES
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series -
Part Status Active
Tool Type Bit, Power
Tip - Type Slotted
Tip - Size 0.8mm x 4mm
Drive Size -
Length - Overall -
Features -
Quantity 1
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 5
Other Names SF-BIT-SL 0 8X4 0-70 BC

04:54:20 12/12/2018