Add To Favorites
0915472
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 89.80000 $89.80
10 82.61600 $826.16
50 76.33020 $3,816.51
100 72.73810 $7,273.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 277-7146-ND
Copy   277-7146-ND
Quantity Available 1
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0915472

Copy   0915472
Description CIR BRKR THRM-MAG 32A LEVER
Copy   CIR BRKR THRM-MAG 32A LEVER
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 0915472 Datasheet
Featured Product Build with Confidence
Online Catalog TMC 1 M1 100 Series
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series TMC
Part Status Active
Breaker Type Thermal Magnetic
Current Rating 32A
Number of Poles 1
Actuator Type Lever
Illumination -
Illumination Voltage (Nominal) -
Mounting Type DIN Rail
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product
  • 0807012 - Phoenix Contact | 277-2064-ND DigiKey Electronics
  • 0807012
  • Phoenix Contact
  • DIN RAIL 35MMX7.5MM SLOTTED 1M
  • Unit Price $10.83000
  • 277-2064-ND
  • 0801733 - Phoenix Contact | 277-2293-ND DigiKey Electronics
  • 0801733
  • Phoenix Contact
  • DIN RAIL 35MMX7.5MM SLOTTED 2M
  • Unit Price $18.45000
  • 277-2293-ND
  • 1207640 - Phoenix Contact | 277-5375-ND DigiKey Electronics
  • 1207640
  • Phoenix Contact
  • DIN RAIL 35X7.5MM SLOTTED 29.7"
  • Unit Price $7.88000
  • 277-5375-ND
  • 1201730 - Phoenix Contact | 277-2297-ND DigiKey Electronics
  • 1201730
  • Phoenix Contact
  • DIN RAIL 35MMX15MM SLOTTED 2M
  • Unit Price $10.25000
  • 277-2297-ND
Additional Resources
Standard Package ? 1
Other Names 0915472-ND
277-7146
915472
TMC 1 M1 100 32,0A
TMC1M110032,0A

02:36:01 12/10/2018