Add To Favorites
0830601
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.55000 $23.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0830601-ND
Copy   0830601-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0830601

Copy   0830601
Description LABEL ID/RATINGS 0.75"X0.24" WHT
Copy   LABEL ID/RATINGS 0.75"X0.24" WHT
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 0830601
Marking System Catalog
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series EML-HA
Packaging ? Roll
Part Status Active
Label Type -
Color White
For Use With/Related Products -
Material Polyester
Label Size 0.75" L x 0.24" W (19.0mm x 6.0mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 830601
EML-HA (19X6)R
EML-HA(19X6)R
EMLHA19X6R

12:03:18 1/23/2019