Add To Favorites
0801642 Locking Plate For PLUSCON CES Snap-up Frame
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.79000 $23.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0801642-ND
Copy   0801642-ND
Quantity Available 0

Factory Stock ?: 12
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0801642

Copy   0801642
Description LOCKING PLATE
Copy   LOCKING PLATE
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Locking Plate For PLUSCON CES Snap-up Frame

Copy   Locking Plate For PLUSCON CES Snap-up Frame
Documents & Media
Datasheets 0801642
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series PLUSCON CES
Part Status Active
Accessory Type Locking Plate
For Use With/Related Products PLUSCON CES Snap-up Frame
Material Steel
Features 2.24" W x 4.65" L (57.00mm x 118.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 801642
CES-B16-SFC-M

16:01:03 3/23/2019