Add To Favorites
0709563 1 Position Terminal Block Bolt/Screw Clamp - Wire Entry Parallel to Panel (2) Gray
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.21000 $41.21
10 37.90900 $379.09
50 35.02500 $1,751.25
100 33.37690 $3,337.69
250 31.31632 $7,829.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 277-12563-ND
Copy   277-12563-ND
Quantity Available 36
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0709563

Copy   0709563
Description TERM BLK SCREW CLAMP 1POS GRAY
Copy   TERM BLK SCREW CLAMP 1POS GRAY
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

1 Position Terminal Block Bolt/Screw Clamp - Wire Entry Parallel to Panel (2) Gray

Copy   1 Position Terminal Block Bolt/Screw Clamp - Wire Entry Parallel to Panel (2) Gray
Documents & Media
Datasheets 0709563 Datasheet
Featured Product Build with Confidence
Mfg CAD Models 0709563.stp
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series CLIPLINE HDFKV
Part Status Active
Front Panel Wire Connection Bolt/Screw Clamp - Wire Entry Parallel to Panel (2)
Rear Panel Wire Connection Bolt/Screw Clamp - Wire Entry 90° to Panel
Width 0.594" (15.10mm)
Panel Thickness 0.039 ~ 0.236" (1.0 ~ 6.0mm)
Positions Per Level 1
Panel Mount Type 2 Piece
Pitch -
Voltage - UL 600V
Current - UL 115A
Wire Gauge 2-8 AWG
Color Gray
Features -
Number of Levels 1
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 0709563-ND
277-12563
709563
HDFKV 25-TWIN
HDFKV25-TWIN

16:17:47 11/14/2018