Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 993-1017-ND
Quantity Available 459
Can ship immediately
Manufacturer

Manufacturer Part Number

PSAA60W-240

Description AC/DC DESKTOP ADAPTER 24V 60W
Detailed Description

24V 60W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input

Documents & Media
Datasheets PSAA60W
Custom Connectors Datasheet
Product Attributes Select All
Categories
Manufacturer Phihong USA
Series PSAA60W
Part Status Obsolete
Region Utilized International
Form Desktop (Class II)
Input Type Cord (Sold Separately)
Voltage - Input 100 ~ 240 VAC
Voltage - Output 24V
Current - Output (Max) 2.5A
Power (Watts) 60W
No Load Power Consumption 500mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 5.12" L x 2.36" W x 1.30" H (130.0mm x 60.0mm x 32.0mm)
Approvals CE, cULus, TUVgs
Input Connector -
Cord Length 47.2" (1.20m)
Weight 0.662 lb (300.28g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
993-1133-ND PSAC60W-240 Phihong USA Bulk ? 601 - Immediate
$33.35000 1
Associated Product
  • AC15WNA - Phihong USA | 993-1035-ND DigiKey Electronics
  • AC15WNA
  • Phihong USA
  • LINE CORD 2 COND US
  • Unit Price $3.58000
  • 993-1035-ND
  • AC15WEU - Phihong USA | 993-1034-ND DigiKey Electronics
  • AC15WEU
  • Phihong USA
  • LINE CORD 2 COND EU
  • Unit Price $4.18000
  • 993-1034-ND
  • AC15WUK - Phihong USA | 993-1036-ND DigiKey Electronics
  • AC15WUK
  • Phihong USA
  • LINE CORD 2 COND UK
  • Unit Price $9.41000
  • 993-1036-ND
  • 10-01597 - Tensility International Corp | 839-1219-ND DigiKey Electronics
  • 10-01597
  • Tensility International Corp
  • CBL 2.1X5.5MM JACK-GATOR CLIPS
  • Unit Price $8.12000
  • 839-1219-ND
You May Also Be Interested In
  • AC15WNA - Phihong USA | 993-1035-ND DigiKey Electronics
  • AC15WNA
  • Phihong USA
  • LINE CORD 2 COND US
  • Unit Price $3.58000
  • 993-1035-ND
Additional Resources
Standard Package ? 1
Other Names 993-1017
PSAA60W-240-R
PSAA60W240

02:08:26 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.23000 $30.23
5 29.76000 $148.80
10 29.29500 $292.95
25 27.90000 $697.50
50 26.97000 $1,348.50
100 25.11000 $2,511.00
250 24.73800 $6,184.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback