Add To Favorites
Photo Not Available
PSA15LN3-240 Open Frame AC DC Converter 1 Output 24V 630mA 90 ~ 264 VAC Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 19.25175 $38,503.50
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PSA15LN3-240-ND
Copy   PSA15LN3-240-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PSA15LN3-240

Copy   PSA15LN3-240
Description AC/DC CONVERTER 24V 15W
Copy   AC/DC CONVERTER 24V 15W
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Open Frame AC DC Converter 1 Output 24V 630mA 90 ~ 264 VAC Input

Copy   Open Frame AC DC Converter 1 Output 24V    630mA 90 ~ 264 VAC Input
Documents & Media
Datasheets PSA15LN3 Datasheet
Product Attributes Select All
Categories
Manufacturer Phihong USA
Series PSA15LN3 (15W)
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 90 ~ 264 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 630mA
Power (Watts) 15W
Applications ITE (Commercial)
Voltage - Isolation 3kV
Efficiency 65%
Operating Temperature 0°C ~ 50°C
Features Universal Input
Mounting Type Chassis Mount
Size / Dimension 4.33" L x 1.57" W x 1.00" H (110.0mm x 40.0mm x 25.4mm)
Minimum Load Required No
Approvals CE, cURus
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 09-50-7021 - Molex Connector Corporation | WM1564-ND DigiKey Electronics
  • 09-50-7021
  • Molex Connector Corporation
  • CONN HOUSING 2POS .156 W/O RAMP
  • Unit Price $0.17000
  • WM1564-ND
  • 09-50-7051 - Molex Connector Corporation | WM1567-ND DigiKey Electronics
  • 09-50-7051
  • Molex Connector Corporation
  • CONN HOUSING 5POS .156 W/O RAMP
  • Unit Price $0.31000
  • WM1567-ND
Additional Resources
Standard Package ? 1
Other Names PSA15LN3-240-R

17:31:06 1/19/2019