USD
Favorite

POE125U-8-C Power Over Ethernet (POE) 8 Port Midspan Injector 10/100/1000 Mbps Data Rate
Price & Procurement
5 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 122.73000 $122.73

Submit a request for quotation on quantities greater than those displayed.

POE125U-8-C

Datasheet
Digi-Key Part Number 993-1150-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number POE125U-8-C
Copy  
Description POE INJECTOR 15.4W DESKTOP
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Power Over Ethernet (POE) 8 Port Midspan Injector 10/100/1000 Mbps Data Rate

Copy  
Documents & Media
Datasheets POE125U Datasheet
POE Midspan Catalog
Online Catalog POE125U
Product Attributes
Type Description Select All
Categories
Manufacturer Phihong USA
Series POE125U
Part Status Active
Type Midspan Injector
Voltage - Input 90 ~ 264 VAC
Number of Ports 8
Voltage - Output -
Power (Watts) - Per Port 15.4W
Compliance IEEE802.3at
Data Rate 10/100/1000 Mbps
Features OCP, OTP, OVP, SCP
Operating Temperature 0°C ~ 40°C
Efficiency 75%
Mounting Type Desktop
Size / Dimension 8.85" L x 7.87" W x 1.91" H (224.9mm x 200.0mm x 48.5mm)
Note AC Power Cord Sold Separately
Input Connector IEC 320-C14
Output Connector RJ45 (Data, Power)
Approval Agency CE, cULus
Weight 3 lbs (1.4 kg)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

AC30UNA

CORD NEMA5-15P - IEC 320-C13 6'

Phihong USA

$4.00000 Details

AC30UEU

CORD CEE 7/7 TO IEC 320-C13 6'

Phihong USA

$5.65000 Details

AC30UUK

CORD BS1363A - IEC 320-C13 8.20'

Phihong USA

$6.50000 Details

IL13-US1-SVT-3100-183

CORD 18AWG NEMA5-15P - IEC320 6'

Schaffner EMC Inc.

$9.71000 Details

IL13-C14-SVT-3100-183

CORD 18AWG IEC320C14 - 320C13 6'

Schaffner EMC Inc.

$13.86000 Details

IL13-EU1-H05-3100-200

CRD 18AWG CEE7/7 RA - C13 6.67'

Schaffner EMC Inc.

$14.19000 Details
Additional Resources
Standard Package 1
Other Names 993-1150
POE125U-8-C-ND
POE125U-8-C-R
POE125U-8C
POE125U-8C-ND
POE125U8C