Add To Favorites
PDA028A-1A4B 1.4A 14 ~ 20 V Constant Current LED Driver AC DC Converter Topology 1 Output
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.45000 $25.45
10 22.95800 $229.58
25 21.16800 $529.20
100 19.51810 $1,951.81
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 993-1269-ND
Copy   993-1269-ND
Quantity Available 242
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PDA028A-1A4B

Copy   PDA028A-1A4B
Description LED DRIVER CC AC/DC 14-20V 1.4A
Copy   LED DRIVER CC AC/DC 14-20V 1.4A
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

1.4A 14 ~ 20 V Constant Current LED Driver AC DC Converter Topology 1 Output

Copy   1.4A 14 ~ 20 V Constant Current LED Driver AC DC Converter Topology 1 Output
Documents & Media
Datasheets LED Catalog
Design Resources Lighting Product Selector
Product Attributes Select All
Categories
Manufacturer Phihong USA
Series PDA (28W)
Part Status Active
Type Constant Current
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 108VAC
Voltage - Input (Max) 132VAC
Voltage - Output 14 ~ 20 V
Current - Output (Max) 1.4A
Power (Watts) 28W
Voltage - Isolation 2kV
Dimming -
Features OVP, SCP
Ratings IP66
Operating Temperature -40°C ~ 40°C
Efficiency 80%
Termination Style Wire Leads
Size / Dimension 3.15" L x 3.07" W x 1.00" H (80.0mm x 78.0mm x 25.4mm)
Mounting Type Chassis Mount
Approvals cULus
Weight 0.474 lb (215g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names 993-1269
PDA028A-1A4B-R

17:30:10 1/17/2019