Add To Favorites
PDA006A-1A0B 1A 4 ~ 6 V Constant Current LED Driver AC DC Converter Topology 1 Output
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.20000 $14.20
10 12.12000 $121.20
25 10.94000 $273.50
100 9.88000 $988.00
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 993-1268-ND
Copy   993-1268-ND
Quantity Available 246
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PDA006A-1A0B

Copy   PDA006A-1A0B
Description LED DRIVER CC AC/DC 4-6V 1A
Copy   LED DRIVER CC AC/DC 4-6V 1A
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

1A 4 ~ 6 V Constant Current LED Driver AC DC Converter Topology 1 Output

Copy   1A 4 ~ 6 V Constant Current LED Driver AC DC Converter Topology 1 Output
Documents & Media
Datasheets PDA006A-B Datasheet
Design Resources Lighting Product Selector
Product Attributes Select All
Categories
Manufacturer Phihong USA
Series PDA (6W)
Part Status Active
Type Constant Current
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 132VAC
Voltage - Output 4 ~ 6 V
Current - Output (Max) 1A
Power (Watts) 6W
Voltage - Isolation 3kV
Dimming -
Features OCP, OVP, SCP
Ratings IP67
Operating Temperature 0°C ~ 40°C
Efficiency 69%
Termination Style Wire Leads
Size / Dimension 4.17" L x 1.57" W x 0.83" H (106.0mm x 40.0mm x 21.0mm)
Mounting Type Chassis Mount
Approvals cULus
Weight 0.223 lb (101.15g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names 993-1268
PDA006A-1A0B-R

22:46:11 1/20/2019