• Obsolete item.
Product Overview
Digi-Key Part Number S2A20CS171-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

S2A20CS171

Description MPICO 10.2" A-MB EPD+TCM2
Detailed Description

eInk Electronic ePaper Display Evaluation Board

Product Attributes Select All
Categories
Manufacturer Pervasive Displays
Series -
Part Status Obsolete
Type Display
Function eInk Electronic ePaper
Embedded -
Utilized IC / Part -
Primary Attributes -
Supplied Contents Board(s)
Secondary Attributes -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • S0000AU0T2 - Pervasive Displays | S0000AU0T2-ND DigiKey Electronics
  • S0000AU0T2
  • Pervasive Displays
  • UNIVERSAL USB2TCM
  • Unit Price $21.00000
  • S0000AU0T2-ND
  • E2417CS051 - Pervasive Displays | E2417CS051-ND DigiKey Electronics
  • E2417CS051
  • Pervasive Displays
  • 4.2" A-MB EPD W. ITC
  • Unit Price $46.75000
  • E2417CS051-ND
  • S1000CS021 - Pervasive Displays | S1000CS021-ND DigiKey Electronics
  • S1000CS021
  • Pervasive Displays
  • FREESCALE TWR-EPD W. AURORA MB R
  • Unit Price $80.00000
  • S1000CS021-ND
  • EA EPA60-A - Electronic Assembly GmbH | 1481-1243-ND DigiKey Electronics
  • EA EPA60-A
  • Electronic Assembly GmbH
  • 6" E-PAPER GRAY SCALES
  • Unit Price $140.54000
  • 1481-1243-ND
  • Photo Not Available
  • E2B98FS081
  • Pervasive Displays
  • DISPLAY 12"EPD, SPECTRA, W.ITC
  • Unit Price $260.00000
  • E2B98FS081-ND
Additional Resources
Standard Package ? 1

11:04:37 7/21/2018

Send Feedback