• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number EK014BS011-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EK014BS011

Description DISPLAY 1.44 B&W AURORA MB HMPS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Graphic LCD Display Module Black TFT - Electronic Paper Display (EPD) SPI 1.44" (36.57mm) 128 x 96

Documents & Media
Datasheets EK014BS011 Specifications
PCN Obsolescence/ EOL HMPS Model EOL 26/Dec/2016
Product Attributes Select All
Categories
Manufacturer Pervasive Displays
Series -
Part Status Obsolete
Display Type TFT - Electronic Paper Display (EPD)
Display Mode -
Touchscreen -
Diagonal Screen Size 1.44" (36.57mm)
Viewing Area 29.31mm W x 21.98mm H
Backlight -
Dot Pixels 128 x 96
Interface SPI
Graphics Color Black
Background Color White
Dot Size 0.23mm W x 0.23mm H
Dot Pitch -
 
Additional Resources
Standard Package ? 1

00:05:19 4/27/2018

Send Feedback