Add To Favorites
Photo Not Available
E2741FS081 Graphic LCD Display Module Reflective Black, Red, White TFT - Electronic Paper Display (EPD) SPI 7.4" (187.96mm) 800 x 480 (WVGA)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 95.85000 $95.85
10 89.46000 $894.60
25 87.86240 $2,196.56
100 80.51400 $8,051.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number E2741FS081-ND
Copy   E2741FS081-ND
Quantity Available 14
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

E2741FS081

Copy   E2741FS081
Description 7.4" EPD, SPECTRA, W.ITC
Copy   7.4" EPD, SPECTRA, W.ITC
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Graphic LCD Display Module Reflective Black, Red, White TFT - Electronic Paper Display (EPD) SPI 7.4" (187.96mm) 800 x 480 (WVGA)

Copy    Graphic LCD Display Module Reflective Black, Red, White TFT - Electronic Paper Display (EPD) SPI 7.4" (187.96mm) 800 x 480 (WVGA)
Documents & Media
Datasheets E2741FS081 Specifications
Product Attributes Select All
Categories
Manufacturer Pervasive Displays
Series -
Part Status Active
Display Type TFT - Electronic Paper Display (EPD)
Display Mode Reflective
Touchscreen -
Diagonal Screen Size 7.4" (187.96mm)
Viewing Area 161.60mm W x 96.96mm H
Backlight Without Backlight
Dot Pixels 800 x 480 (WVGA)
Interface SPI
Graphics Color Black, Red, White
Background Color -
Dot Size -
Dot Pitch 0.20mm W x 0.20mm H
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • E2B98FS081 - Pervasive Displays | E2B98FS081-ND DigiKey Electronics
  • E2B98FS081
  • Pervasive Displays
  • DISPLAY 12"EPD, SPECTRA, W.ITC
  • Unit Price $260.00000
  • E2B98FS081-ND
  • EA EPA60-A - Display Visions | 1481-1243-ND DigiKey Electronics
  • EA EPA60-A
  • Display Visions
  • 6" E-PAPER GRAY SCALES
  • Unit Price $165.38000
  • 1481-1243-ND
  • Photo Not Available
  • E2417FS052
  • Pervasive Displays
  • 4.2" EPD, SPECTRA, W.ITC
  • Unit Price $57.92000
  • E2417FS052-ND
  • EA-LCD-009 - Embedded Artists | EA-LCD-009-ND DigiKey Electronics
  • EA-LCD-009
  • Embedded Artists
  • 2.7 INCH E-PAPER DISPLAY MODULE
  • Unit Price $37.50000
  • EA-LCD-009-ND
  • B3000MS034 - Pervasive Displays | B3000MS034-ND DigiKey Electronics
  • B3000MS034
  • Pervasive Displays
  • GEN. 2 EPD EXTENSION BOARD
  • Unit Price $25.00000
  • B3000MS034-ND
Additional Resources
Standard Package ? 1

10:03:17 1/20/2019