E2417CS051 Graphic LCD Display Module Reflective Black TFT - Electronic Paper Display (EPD) SPI 4.2" (106.68mm) 400 x 300
Product Overview
Digi-Key Part Number E2417CS051-ND
Copy   E2417CS051-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

E2417CS051

Copy   E2417CS051
Description 4.2" A-MB EPD W. ITC
Copy   4.2" A-MB EPD W. ITC
Detailed Description

Graphic LCD Display Module Reflective Black TFT - Electronic Paper Display (EPD) SPI 4.2" (106.68mm) 400 x 300

Copy    Graphic LCD Display Module Reflective Black TFT - Electronic Paper Display (EPD) SPI 4.2" (106.68mm) 400 x 300
Documents & Media
Datasheets E2417CS051 Specifications
Mfg Application Notes 4.2" Aurora Mb(V231) with Internal Tcon Driver IC(iTC)
Product Attributes Select All
Categories
Manufacturer Pervasive Displays
Series -
Part Status Obsolete
Display Type TFT - Electronic Paper Display (EPD)
Display Mode Reflective
Touchscreen -
Diagonal Screen Size 4.2" (106.68mm)
Viewing Area 84.80mm W x 63.60mm H
Backlight Without Backlight
Dot Pixels 400 x 300
Interface SPI
Graphics Color Black
Background Color White
Dot Size -
Dot Pitch 0.21mm W x 0.21mm H
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LS027B7DH01A - Sharp Microelectronics | 425-2908-ND DigiKey Electronics
  • LS027B7DH01A
  • Sharp Microelectronics
  • LCD TFT 2.7" 400X240
  • Unit Price $33.39000
  • 425-2908-ND
  • 02170-100 - BNS Solutions | 867-1001-ND DigiKey Electronics
  • 02170-100
  • BNS Solutions
  • E INK QUICK START KIT
  • Unit Price $111.46000
  • 867-1001-ND
  • E2417ES053 - Pervasive Displays | E2417ES053-ND DigiKey Electronics
  • E2417ES053
  • Pervasive Displays
  • 4.2" SPECTRA EPD
  • Unit Price $59.00000
  • E2417ES053-ND
  • EA-LCD-009 - Embedded Artists | EA-LCD-009-ND DigiKey Electronics
  • EA-LCD-009
  • Embedded Artists
  • 2.7 INCH E-PAPER DISPLAY MODULE
  • Unit Price $37.50000
  • EA-LCD-009-ND
Additional Resources
Standard Package ? 1

18:43:28 10/15/2018