Add To Favorites
E2271BS021 Graphic LCD Display Module Reflective Black TFT - Electronic Paper Display (EPD) SPI 2.7" (68.58mm) 264 x 176
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.19000 $20.19
10 19.32800 $193.28
25 15.03240 $375.81
100 12.88500 $1,288.50
250 12.24076 $3,060.19
500 11.59650 $5,798.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number E2271BS021-ND
Copy   E2271BS021-ND
Quantity Available 175
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

E2271BS021

Copy   E2271BS021
Description DISPLAY 2.7" B&W AURORA MA EC
Copy   DISPLAY 2.7" B&W AURORA MA EC
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Graphic LCD Display Module Reflective Black TFT - Electronic Paper Display (EPD) SPI 2.7" (68.58mm) 264 x 176

Copy    Graphic LCD Display Module Reflective Black TFT - Electronic Paper Display (EPD) SPI 2.7" (68.58mm) 264 x 176
Documents & Media
Datasheets E2271BS021 Specifications
Product Attributes Select All
Categories
Manufacturer Pervasive Displays
Series -
Part Status Active
Display Type TFT - Electronic Paper Display (EPD)
Display Mode Reflective
Touchscreen -
Diagonal Screen Size 2.7" (68.58mm)
Viewing Area 57.29mm W x 38.19mm H
Backlight Without Backlight
Dot Pixels 264 x 176
Interface SPI
Graphics Color Black
Background Color White
Dot Size -
Dot Pitch -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • E2271CS091 - Pervasive Displays | E2271CS091-ND DigiKey Electronics
  • E2271CS091
  • Pervasive Displays
  • 2.7" EPD, A-MB W.ITC
  • Unit Price $20.19000
  • E2271CS091-ND
  • E2266FS092 - Pervasive Displays | E2266FS092-ND DigiKey Electronics
  • E2266FS092
  • Pervasive Displays
  • 2.66" EPD, SPECTRA, W.ITC
  • Unit Price $20.60000
  • E2266FS092-ND
  • E2144CS021 - Pervasive Displays | E2144CS021-ND DigiKey Electronics
  • E2144CS021
  • Pervasive Displays
  • DISPLAY 1.44" B&W AURORA MB EC
  • Unit Price $10.20000
  • E2144CS021-ND
  • B3000MS034 - Pervasive Displays | B3000MS034-ND DigiKey Electronics
  • B3000MS034
  • Pervasive Displays
  • GEN. 2 EPD EXTENSION BOARD
  • Unit Price $25.00000
  • B3000MS034-ND
Additional Resources
Standard Package ? 272

22:08:21 1/20/2019