• Part not released for production by manufacturer.
  • Due to temporary constrained supply, Digi-Key is unable to accept backorders at this time.
Photo Not Available

Product Overview
Digi-Key Part Number E2200BS021-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

E2200BS021

Description DISPLAY 2.0" B&W AURORA MA EC
Detailed Description

Graphic LCD Display Module Black TFT - Electronic Paper Display (EPD) SPI 2" (50.80mm) 200 x 96

Documents & Media
Datasheets E2200BS021 Specifications
Product Attributes Select All
Categories
Manufacturer Pervasive Displays
Series -
Part Status Preliminary
Display Type TFT - Electronic Paper Display (EPD)
Display Mode -
Touchscreen -
Diagonal Screen Size 2" (50.80mm)
Viewing Area 45.80mm W x 21.98mm H
Backlight -
Dot Pixels 200 x 96
Interface SPI
Graphics Color Black
Background Color White
Dot Size -
Dot Pitch 0.23mm W x 0.23mm H
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 459

10:12:20 8/15/2018

Send Feedback