Add To Favorites
E2154CS091 Graphic LCD Display Module Reflective Black TFT - Electronic Paper Display (EPD) SPI 1.54" (39.12mm) 152 x 152
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.16000 $13.16
10 12.60000 $126.00
25 9.80000 $245.00
100 8.40000 $840.00
250 7.98000 $1,995.00
500 7.56000 $3,780.00
1,000 7.14000 $7,140.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number E2154CS091-ND
Copy   E2154CS091-ND
Quantity Available 393
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

E2154CS091

Copy   E2154CS091
Description 1.54" EPD, A-MB W.ITC
Copy   1.54" EPD, A-MB W.ITC
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Graphic LCD Display Module Reflective Black TFT - Electronic Paper Display (EPD) SPI 1.54" (39.12mm) 152 x 152

Copy    Graphic LCD Display Module Reflective Black TFT - Electronic Paper Display (EPD) SPI 1.54" (39.12mm) 152 x 152
Documents & Media
Datasheets E2154CS091 Specifications
Product Attributes Select All
Categories
Manufacturer Pervasive Displays
Series -
Part Status Active
Display Type TFT - Electronic Paper Display (EPD)
Display Mode Reflective
Touchscreen -
Diagonal Screen Size 1.54" (39.12mm)
Viewing Area 27.51mm W x 27.51mm H
Backlight Without Backlight
Dot Pixels 152 x 152
Interface SPI
Graphics Color Black
Background Color White
Dot Size -
Dot Pitch 0.18mm W x 0.18mm H
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • MIKROE-3157 - MikroElektronika | 1471-2067-ND DigiKey Electronics
  • MIKROE-3157
  • MikroElektronika
  • E-PAPER DISPLAY 1,54" 200X200 DO
  • Unit Price $20.39000
  • 1471-2067-ND
  • E2144CS021 - Pervasive Displays | E2144CS021-ND DigiKey Electronics
  • E2144CS021
  • Pervasive Displays
  • DISPLAY 1.44" B&W AURORA MB EC
  • Unit Price $10.20000
  • E2144CS021-ND
  • E2154FS091 - Pervasive Displays | E2154FS091-ND DigiKey Electronics
  • E2154FS091
  • Pervasive Displays
  • 1.54" EPD, SPECTRA, W.ITC
  • Unit Price $17.70000
  • E2154FS091-ND
  • LS013B7DH03 - Sharp Microelectronics | 425-2903-ND DigiKey Electronics
  • LS013B7DH03
  • Sharp Microelectronics
  • LCD TFT 1.28" 128X128 FPC
  • Unit Price $23.92000
  • 425-2903-ND
  • B3000MS034 - Pervasive Displays | B3000MS034-ND DigiKey Electronics
  • B3000MS034
  • Pervasive Displays
  • GEN. 2 EPD EXTENSION BOARD
  • Unit Price $25.00000
  • B3000MS034-ND
Additional Resources
Standard Package ? 408

10:09:27 1/20/2019