Photo Not Available
E1441CS021 Graphic LCD Display Module Reflective Black TFT - Electronic Paper Display (EPD) SPI 4.4" (111.76mm) 400 x 300
Product Overview
Digi-Key Part Number E1441CS021-ND
Copy   E1441CS021-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

E1441CS021

Copy   E1441CS021
Description DISPLAY 4.41" B&W AURORA MB HMPS
Copy   DISPLAY 4.41" B&W AURORA MB HMPS
Detailed Description

Graphic LCD Display Module Reflective Black TFT - Electronic Paper Display (EPD) SPI 4.4" (111.76mm) 400 x 300

Copy    Graphic LCD Display Module Reflective Black TFT - Electronic Paper Display (EPD) SPI 4.4" (111.76mm) 400 x 300
Documents & Media
Datasheets E1441CS021 Specifications
PCN Obsolescence/ EOL HMPS Model EOL 26/Dec/2016
Product Attributes Select All
Categories
Manufacturer Pervasive Displays
Series -
Part Status Obsolete
Display Type TFT - Electronic Paper Display (EPD)
Display Mode Reflective
Touchscreen -
Diagonal Screen Size 4.4" (111.76mm)
Viewing Area 89.60mm W x 67.20mm H
Backlight Without Backlight
Dot Pixels 400 x 300
Interface SPI
Graphics Color Black
Background Color White
Dot Size -
Dot Pitch 0.22mm W x 0.22mm H
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • Photo Not Available
  • E2417FS052
  • Pervasive Displays
  • 4.2" EPD, SPECTRA, W.ITC
  • Unit Price $57.92000
  • E2417FS052-ND
  • E2B98FS081 - Pervasive Displays | E2B98FS081-ND DigiKey Electronics
  • E2B98FS081
  • Pervasive Displays
  • DISPLAY 12"EPD, SPECTRA, W.ITC
  • Unit Price $260.00000
  • E2B98FS081-ND
Additional Resources
Standard Package ? 1

10:48:46 1/23/2019