Add To Favorites
Product Overview
Digi-Key Part Number UX52I0501ZCT-ND
Quantity Available 490
Can ship immediately
Manufacturer

Manufacturer Part Number

UX52I0501Z

Description OSC XO 180.5500MHZ LVPECL SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

180.55MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series SaRonix-eCera™ UX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 180.55MHz
Function Enable/Disable
Output LVPECL
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 80mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.063" (1.60mm)
Current - Supply (Disable) (Max) 10mA
 
Additional Resources
Standard Package ? 1
Other Names UX52I0501ZCT

04:16:51 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.60000 $10.60
10 9.93300 $99.33
50 9.60200 $480.10
100 9.27080 $927.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UX52I0501ZTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $8.12700
  • Digi-Reel® ? : UX52I0501ZDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 490 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback