Add To Favorites
Product Overview
Digi-Key Part Number PI7C9X2G308GPANJE-ND
Quantity Available 76
Can ship immediately
Manufacturer

Manufacturer Part Number

PI7C9X2G308GPANJE

Description IC PCIE PACKET SWITCH 196LBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

Packet Switch, 3-Port/8-Lane Interface 196-LBGA (15x15)

Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series GreenPacket™
Packaging ? Tray ?
Part Status Active
Applications Packet Switch, 3-Port/8-Lane
Interface PCI Express
Voltage - Supply -
Package / Case 196-LBGA
Supplier Device Package 196-LBGA (15x15)
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 126

17:21:54 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.85000 $18.85
10 17.32000 $173.20
126 14.62762 $1,843.08
504 13.01230 $6,558.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PI7C9X2G308GPANJEX-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $11.93542
Send Feedback