Add To Favorites
Product Overview
Digi-Key Part Number PI3USB10MZKEXCT-ND
Quantity Available 184
Can ship immediately
Manufacturer

Manufacturer Part Number

PI3USB10MZKEX

Description IC USB SWITCH DUAL 2X1 12TQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

USB Switch IC 2 Channel 12-TQFN (1.6x2.2)

Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications USB
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit -
Number of Channels 2
On-State Resistance (Max) 6.5 Ohm
Voltage - Supply, Single (V+) 2.7 V ~ 5 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 700MHz
Features Bi-Directional, USB 2.0
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 12-WFQFN Exposed Pad
Supplier Device Package 12-TQFN (1.6x2.2)
Base Part Number PI3USB10
 
For Use With
Additional Resources
Standard Package ? 1
Other Names PI3USB10MZKEXCT

18:29:34 4/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.36000 $1.36
10 1.21500 $12.15
100 0.94750 $94.75
500 0.78270 $391.35
1,000 0.61793 $617.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PI3USB10MZKEXTR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 0
  • Unit Price: $0.56000
  • Digi-Reel® ? : PI3USB10MZKEXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 184 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback