Add To Favorites
Product Overview
Digi-Key Part Number JT2553P0016.369000CT-ND
Quantity Available 2,876
Can ship immediately
Manufacturer

Manufacturer Part Number

JT2553P0016.369000

Description OSC XO 16.3690MHZ CLIP SNWV SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

16.369MHz XO (Standard) Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead

Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series SaRonix-eCera™ JT
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 16.369MHz
Function -
Output Clipped Sine Wave
Voltage - Supply 1.8V
Frequency Stability ±500ppb
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 1.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) -
 
Additional Resources
Standard Package ? 1
Other Names JT2553P0016.369000CT

02:37:05 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.93000 $3.93
10 3.74000 $37.40
50 3.55300 $177.65
100 3.17900 $317.90
500 2.99200 $1,496.00
1,000 2.61800 $2,618.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : JT2553P0016.369000DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,876 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback