Add To Favorites
Product Overview
Digi-Key Part Number JT15260001CT-ND
Quantity Available 2,646
Can ship immediately
Manufacturer

Manufacturer Part Number

JT15260001

Description OSC XO 26.0000MHZ CLIP SNWV SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

26MHz XO (Standard) Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead

Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series SaRonix-eCera™ JT
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 26MHz
Function -
Output Clipped Sine Wave
Voltage - Supply 1.8V
Frequency Stability ±500ppb
Operating Temperature -30°C ~ 85°C
Current - Supply (Max) 1.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names JT15260001CT

08:27:50 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.04000 $4.04
10 3.85000 $38.50
50 3.65760 $182.88
100 3.27250 $327.25
500 3.08000 $1,540.00
1,000 2.69500 $2,695.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : JT15260001TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $2.27500
  • Digi-Reel® ? : JT15260001DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,646 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback