Add To Favorites
Product Overview
Digi-Key Part Number G93270001CT-ND
Quantity Available 2,912
Can ship immediately
Manufacturer

Manufacturer Part Number

G93270001

Description CRYSTAL 32.768KHZ 9PF SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

32.768kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead

Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series SaRonix-eCera™ G9
Packaging ? Cut Tape (CT) ?
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 9pF
ESR (Equivalent Series Resistance) 90 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Additional Resources
Standard Package ? 1
Other Names G93270001CT

02:43:17 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.94000 $0.94
10 0.83500 $8.35
50 0.78040 $39.02
100 0.68970 $68.97
500 0.65340 $326.70
1,000 0.54450 $544.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : G93270001TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.47850
  • Digi-Reel® ? : G93270001DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,912 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback